110-SP
Carling TechnologiesSwitch Push Button OFF ON SPST Round Plunger 6A 250VAC 250VDC Maintained Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
110-SP
Alias/AKA:
114-09540000
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
6A@125VAC 125 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button OFF ON SPST Round Plunger 6A 250VAC 250VDC Maintained Contact Screw Panel Mount
Search Keywords:
110SP
IN STOCK:
135
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$8.59
$85.900
30
$8.32
$249.600
50
$7.84
$392.000
100
$7.61
$761.000
250
$7.53
$1,882.500
500
$7.44
$3,720.000
1,000
+
$7.23
$7,230.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C3900BA
Switch Toggle ON OFF SPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with...
33461
Ring Tongue Terminal - M6 - 1/4" - 8 AWG - 8 mm² - SOLISTRAND Series.
PL22STCRG110
PILOT LIGHT TWO COLOURS 110VAC
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST