110-SPM-OFF/728-15907
Carling TechnologiesSwitch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
110-SPM-OFF/728-15907
Alias/AKA:
115-09808032
RoHS:
No
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
6A@125VAC 125 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The CARLING TECHNOLOGIES 110-SPM-OFF/728-15907 is a reliable and durable push button switch designed for a variety of applications. This SPST switch features a round plunger design and offers a momentary contact function. It can handle up to 6A at 250VAC or 250VDC, making it suitable for a range of voltage requirements. The switch is designed for easy panel mounting with screw terminals, ensuring a secure and stable connection. Upgrade your equipment with the high-quality performance of the CARLING TECHNOLOGIES 110-SPM-OFF/728-15907 push button switch.
Search Keywords:
110SPMOFF72815907
IN STOCK:
102
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$30.42
$304.200
30
$26.33
$789.900
50
$24.88
$1,244.000
100
$22.61
$2,261.000
250
$22.17
$5,542.500
500
$21.79
$10,895.000
1,000
+
$21.57
$21,570.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AP1-1-72-203
Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Hook Terminals - DC, 50/60H...
AP12-1-72-153
Magnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz, 40...
105-0602-001
Assembly, Tip Jack For Diameter .080 Plug, Red
17514-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 16AWG
121443VX778
Switch Toggle ON ON ON SP3T Locking Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Thre...