help desk software
DATA SHEET

111-PM-ON

Carling Technologies

1-pole - ON-(OFF) - 3A/6A 250VAC/125VAC not HP rated - Non-Illuminated Pushbutton - Wire Leads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
111-PM-ON
Alias/AKA:
115-09800000
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
ON (OFF)
Contact Rating @ Voltage:
6A@125VAC 125 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
1-pole - ON-(OFF) - 3A/6A 250VAC/125VAC not HP rated - Non-Illuminated Pushbutton - Wire Leads
Search Keywords:
111PMON
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.35
$31.350
10
$28.50
$285.000
30
$25.51
$765.300
50
$25.26
$1,263.000
100
$24.49
$2,449.000
250
$23.52
$5,880.000
500
$22.88
$11,440.000
1,000 +
$22.54
$22,540.000
Older Equivalent
115-09800000
115-09800000
VIEW PRODUCT
Tools/3D Models