114-09520000
Carling TechnologiesSwitch Push Button OFF ON SPST Round Plunger 6A 250VAC 250VDC Maintained Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
114-09520000
RoHS:
No
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
6A@125VAC 125 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Push Button OFF ON SPST Round Plunger 6A 250VAC 250VDC Maintained Contact Solder Lug Panel Mount
Search Keywords:
11409520000
This product is discontinued, but still in stock
IN STOCK:
88
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$13.60
$136.000
30
$12.65
$379.500
50
$12.46
$623.000
100
$8.81
$881.000
250
$6.75
$1,687.500
500
$6.58
$3,290.000
1,000
+
$6.49
$6,490.000
Product Guides