115-09780000
Carling TechnologiesSwitch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Wire Lead Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
115-09780000
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
6A@125VAC 125 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 111-PM-OFF is a high-quality push button switch designed for various electrical applications. It features a round plunger and a momentary contact, allowing for quick and efficient operation. This switch has a single pole, single throw (SPST) configuration, making it suitable for controlling circuits in ON or OFF state. With a maximum rating of 6A at 250VAC and 250VDC, it is capable of handling moderate power demands. The switch is designed for easy panel mounting, and it comes with wire leads for convenient installation. Trust CARLING TECHNOLOGIES' excellent craftsmanship and reliability for your switching needs.
Search Keywords:
11509780000
This product is discontinued, but still in stock
IN STOCK:
390
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$29.67
$296.700
30
$26.83
$804.900
50
$25.73
$1,286.500
100
$23.80
$2,380.000
250
$23.10
$5,775.000
500
$22.46
$11,230.000
1,000
+
$22.12
$22,120.000
Product Guides