115-09800000
Carling TechnologiesSwitch Push Button ON (OFF) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Wire Lead Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
115-09800000
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
ON (OFF)
Contact Rating @ Voltage:
6A@125VAC 125 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Push Button ON (OFF) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Wire Lead Panel Mount
Search Keywords:
11509800000
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Multiple:
10
Quantity
Unit Price
Ext. Price
1
$31.35
$31.350
10
$28.50
$285.000
30
$25.51
$765.300
50
$25.26
$1,263.000
100
$24.49
$2,449.000
250
$23.52
$5,880.000
500
$22.88
$11,440.000
1,000
+
$22.54
$22,540.000
DOWNLOADS