115-09808032
Carling TechnologiesSwitch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
115-09808032
RoHS:
No
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
6A@125VAC 125 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The Carling Technologies part 115-09808032 is a high-quality push button switch designed for a variety of applications. This SPST switch features a round plunger design and is capable of handling up to 6A at 250VAC or 250VDC. It offers a momentary contact and includes screw panel mounting for easy installation. Perfect for use in industrial, automotive, or electronic equipment where a reliable and durable switch is required.
Search Keywords:
11509808032
This product is discontinued, but still in stock
IN STOCK:
102
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$30.42
$304.200
30
$26.33
$789.900
50
$24.88
$1,244.000
100
$22.61
$2,261.000
250
$22.17
$5,542.500
500
$21.79
$10,895.000
1,000
+
$21.57
$21,570.000
Product Guides