117-10754000
Carling TechnologiesSwitch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 120VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
117-10754000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@120VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
N/A
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 120VAC Panel Mount with Threads
Search Keywords:
11710754000
This product is discontinued, but still in stock
IN STOCK:
60
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$10.10
$101.000
30
$9.80
$294.000
50
$9.39
$469.500
100
$6.72
$672.000
250
$5.21
$1,302.500
500
$5.01
$2,505.000
1,000
+
$4.89
$4,890.000
Product Guides