117-10928000
Carling TechnologiesSwitch Toggle ON None OFF DPST Bat Lever Wire Lead 6A 250VAC 250VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
117-10928000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC 125VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Wire Lead
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2BK65-73 is a high-quality toggle switch designed for precise control and reliable performance. This switch features a DPST (double-pole, single-throw) configuration with an ON position and an OFF position, making it ideal for a wide range of applications. The bat lever design ensures easy and comfortable operation, while the included wire leads offer convenient and hassle-free installation. With a current rating of 6A at 250VAC and 250VDC, this switch provides efficient power management for your electrical system. Designed for panel mounting, it also includes threads for added stability and security. Trust the CARLING TECHNOLOGIES part 2BK65-73 for dependable and efficient switching in your industrial or commercial projects.
Search Keywords:
11710928000
This product is discontinued, but still in stock
IN STOCK:
473
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$12.29
$122.900
30
$11.57
$347.100
50
$10.61
$530.500
100
$10.50
$1,050.000
250
$10.40
$2,600.000
500
$10.29
$5,145.000
1,000
+
$10.19
$10,190.000
Product Guides