help desk software
DATA SHEET

117-11008000

Carling Technologies

Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
117-11008000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC 125VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
25 x 13.41 x 48.41 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
Search Keywords:
11711008000
  This product is discontinued, but still in stock
IN STOCK: 44
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$19.98
$199.800
30
$17.86
$535.800
50
$17.17
$858.500
100
$16.35
$1,635.000
250
$15.56
$3,890.000
500
$15.32
$7,660.000
1,000 +
$15.09
$15,090.000
RECOMMENDED REPLACEMENT
2BL63-73
2BL63-73
VIEW PRODUCT
Tools/3D Models
Product Guides