help desk software
DATA SHEET

119-12200000

Carling Technologies

Switch Push Button ON ON SPDT Round Plunger 3A 250VAC 250VDC Maintained Contact Solder Lug Panel Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
119-12200000
RoHS:
No
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
On On
Contact Rating @ Voltage:
3A@125VAC 125 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Push Button ON ON SPDT Round Plunger 3A 250VAC 250VDC Maintained Contact Solder Lug Panel Mount
Search Keywords:
11912200000
  This product is discontinued, but still in stock
IN STOCK: 8
Ships today, if you order in
You may purchase in-stock quantity up to 8
On Order:
200   can ship 1/23/25 
Minimum Order:
10
Available in less than min:
8
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.92
$29.920
10
$27.20
$272.000
30
$23.91
$717.300
50
$22.47
$1,123.500
100
$20.55
$2,055.000
250
$20.00
$5,000.000
500
$19.43
$9,715.000
1,000 +
$19.24
$19,240.000
RECOMMENDED REPLACEMENT
112-P
112-P
VIEW PRODUCT
Tools/3D Models
Product Guides