help desk software
DATA SHEET

120-12337000

Carling Technologies

Switch Push Button OFF (ON) DPST Round Plunger 3A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
120-12337000
RoHS:
No
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125VAC 125 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Push Button OFF (ON) DPST Round Plunger 3A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount
Search Keywords:
12012337000
  This product is discontinued, but still in stock
IN STOCK: 170
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.34
$49.340
5
$34.48
$172.400
30
$31.07
$932.100
50
$26.90
$1,345.000
100
$25.81
$2,581.000
250
$25.55
$6,387.500
500 +
$24.57
$12,285.000
RECOMMENDED REPLACEMENT
216-PM-OFF
216-PM-OFF
VIEW PRODUCT
Tools/3D Models
Product Guides