160H-A-25
Carling TechnologiesSwitch Toggle ON None OFF SPST Ball Lever Wire Lead 10A 250VAC 250VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
160H-A-25
Alias/AKA:
110-06932000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC 125VDC A
Actuator Style:
Ball Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Wire Lead
Dimension:
N/A
Operating Temperature:
-17.8 to 65.6 °C
Switch Toggle ON None OFF SPST Ball Lever Wire Lead 10A 250VAC 250VDC Panel Mount with Threads
Search Keywords:
160HA25
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$25.24
$252.400
30
$20.75
$622.500
50
$19.61
$980.500
100
$19.41
$1,941.000
250
$19.22
$4,805.000
500
$19.02
$9,510.000
1,000
+
$18.83
$18,830.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0790556
Protective conductor universal terminal block with bolt connection - cross section: 0.1 - ...
2-66740-1
Contact - Multimate - Type XII Series - Socket - Crimp - 12 AWG - Tin Plated Contacts.
2866763
AC/DC Power Supply Single-OUT 24V 10A 240W Medical
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
9908510001
Conn DIN Rail Fused 4 POS Screw ST T DIN Rail 10A/20A