help desk software
DATA SHEET

160H-B-78

Carling Technologies

Switch Toggle ON None OFF SPST Bat Lever Solder Lug 10A 250VAC 250VDC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
160H-B-78
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC 125VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
N/A
Operating Temperature:
-17.8 to 65.6 °C
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 10A 250VAC 250VDC Panel Mount with Threads
Search Keywords:
160HB78
IN STOCK: 36
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.50
$67.500
25
$12.23
$305.750
50
$11.69
$584.500
100
$8.20
$820.000
250
$6.26
$1,565.000
500
$5.36
$2,680.000
1,000 +
$5.03
$5,030.000
Tools/3D Models
Product Guides