172
Carling Technologies1-pole - OFF-(ON) - 10A/15A 250VAC/125VAC not HP rated - Non-Illuminated Nickel Plated Plunger Pushbutton - Screw Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
172
Alias/AKA:
172-14000000
RoHS:
Yes
HTS:
8536509035
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
15A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
35.1mm x 14.63mm x 37.74 mm
The CARLING TECHNOLOGIES part 172 is a high-quality Push Button Switch designed for easy operation and durability. It features an OFF (ON) functionality and a Single Pole Single Throw (SPST) configuration, making it ideal for various applications. The round plunger design ensures a comfortable and reliable momentary contact experience. With a maximum rating of 15A and 250VAC, this switch is suitable for a wide range of power requirements. The screw panel mount design offers easy installation and secure attachment. Whether used in industrial machinery or consumer electronics, the CARLING TECHNOLOGIES part 172 guarantees exceptional performance and long-lasting reliability.
Search Keywords:
172
IN STOCK:
1,669
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$11.68
$116.800
30
$10.98
$329.400
50
$10.08
$504.000
100
$7.89
$789.000
250
$6.68
$1,670.000
500
$6.55
$3,275.000
1,000
+
$5.96
$5,960.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1212C2
Switch Push Button N.C. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Quick Connect...
2FA53-73/TABS
1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - ...
BK/AGC-20-R
Fuse Miniature 20A 32V Fast 2-Pin Cartridge Holder
DK284-73
2-pole - ON-None-OFF - 8A/16A 250VAC/125VAC 1 HP - Non-Illuminated Bat Style Toggle - Scr...
BZ-7RWT822
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...