help desk software
DATA SHEET

172-14096000

Carling Technologies

Switch Push Button N.O. SP Plunger 15A 250VAC Momentary Contact Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
172-14096000
RoHS:
Yes
HTS:
8536509035
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Contact Rating @ Voltage:
15A@125 VAC
Actuator Style:
Plunger
Terminal Type:
Screw
Dimension:
35.1 x 14.63 x 41.29 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O. SP Plunger 15A 250VAC Momentary Contact Screw Panel Mount
Search Keywords:
17214096000
  This product is discontinued, but still in stock
IN STOCK: 60
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$21.24
$212.400
30
$19.23
$576.900
50
$18.24
$912.000
100
$17.03
$1,703.000
250
$15.96
$3,990.000
500
$15.52
$7,760.000
1,000 +
$15.28
$15,280.000
RECOMMENDED REPLACEMENT
172-CRD
172-CRD
VIEW PRODUCT
Tools/3D Models
Product Guides