help desk software
DATA SHEET

172-CBL

Carling Technologies

1-pole - OFF-(ON) - 10A/15A 250VAC/125VAC not HP rated - Non-Illuminated Black Plastic Cap Pushbutton - Solder Lug

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
172-CBL
Alias/AKA:
172-14088000
RoHS:
Yes
HTS:
8536509035
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
15A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
35.1 x 14.63 x 41.29 mm
1-pole - OFF-(ON) - 10A/15A 250VAC/125VAC not HP rated - Non-Illuminated Black Plastic Cap Pushbutton - Solder Lug
Search Keywords:
172CBL
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.03
$160.300
30
$14.84
$445.200
50
$14.61
$730.500
100
$10.31
$1,031.000
250
$7.87
$1,967.500
500
$7.66
$3,830.000
1,000 +
$7.55
$7,550.000
Tools/3D Models