172-CRD
Carling TechnologiesSwitch Push Button N.O. SP Plunger 15A 250VAC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
172-CRD
Alias/AKA:
172-14096000
RoHS:
Yes
HTS:
8536509035
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Contact Rating @ Voltage:
15A@125 VAC
Actuator Style:
Plunger
Terminal Type:
Screw
Dimension:
35.1 x 14.63 x 41.29 mm
Switch Push Button N.O. SP Plunger 15A 250VAC Momentary Contact Screw Panel Mount
Search Keywords:
172CRD
IN STOCK:
60
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$21.24
$212.400
30
$19.23
$576.900
50
$18.24
$912.000
100
$17.03
$1,703.000
250
$15.96
$3,990.000
500
$15.52
$7,760.000
1,000
+
$15.28
$15,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T25T-L
The spiral wrap offers abrasion protection for wires, cables, hoses and tubing. It has a ....
RCC21
Splice Terminal 10-12AWG Copper Yellow 32mm Electro Tin
553-50016
ShrinkTrak Labels - 1-Sided - Unslit - 0.25" (6.35mm) - PO-X - White - 250/box
CHP-170
PKG, Cutter, Micro, Clean Cut, 16WG
84137010N
SSR - GN - Single Phase - Panel Mount - 25A - In 4-32 VDC - Out 280 VAC - Zero Cross