215-14212000
Carling TechnologiesSwitch Toggle ON OFF SPST Lever Screw 20A 250VAC 372.85VA Panel Mount with Snap-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
215-14212000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Lever
Mounting:
Panel Mount with Snap-In
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
Screw
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 215-BL/ON-OFF is a robust and reliable toggle switch designed for various electrical applications. This switch features a simple ON-OFF functionality with a Single Pole Single Throw (SPST) configuration, making it ideal for controlling power to a wide range of devices. Capable of handling up to 20A at 250VAC or 372.85VA, this panel-mount toggle switch ensures efficient power management. The switch is equipped with a convenient lever for easy operation, and it is secured by a screw for added stability. Additionally, the snap-in design simplifies installation, making it a great choice for DIY enthusiasts and professional installers alike.
Search Keywords:
21514212000
This product is discontinued, but still in stock
IN STOCK:
250
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$18.90
$189.000
30
$15.13
$453.900
50
$14.74
$737.000
100
$12.76
$1,276.000
250
$11.52
$2,880.000
500
$11.02
$5,510.000
1,000
+
$10.72
$10,720.000
Product Guides