216-PM-OFF
Carling Technologies2-pole - OFF-(ON) - 1A/3A 250VAC/125VAC not HP rated - Non-Illuminated Pushbutton - Solder Lug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
216-PM-OFF
Alias/AKA:
120-12337000
RoHS:
No
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125VAC 125 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
2-pole - OFF-(ON) - 1A/3A 250VAC/125VAC not HP rated - Non-Illuminated Pushbutton - Solder Lug
Search Keywords:
216PMOFF
IN STOCK:
170
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$49.34
$49.340
5
$34.48
$172.400
30
$31.07
$932.100
50
$26.90
$1,345.000
100
$25.81
$2,581.000
250
$25.55
$6,387.500
500
+
$24.57
$12,285.000
CUSTOMERS
ALSO BOUGHT
3-141
Barrier Block - 3 Circuits - 6 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG...
022213-0000
Connector Guide Plate - Locator For D-Sub Connectors - 15 Position - Hardware Included.
4-141
Barrier Block - 4 Circuits - 8 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG...
389FXBXC1-120A
Electromechanical Relay 110/120VAC 1.7KOhm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange P...
21014-82
Power Relay 24VDC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount