272-06747
Carling Technologies110/216-Series Indicator Plate Onoff Bright Nickel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
272-06747
Alias/AKA:
IND-PL-110216-ONOFF-BRTNKL
RoHS:
No
HTS:
85389099
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Plate
Switch Type:
Push Button Switch/Toggle Switch
Color:
Nickel
The CARLING TECHNOLOGIES part 272-06747 is a versatile switch access push button switch/toggle switch plate that offers convenient and efficient control for various applications. With its sturdy construction and reliable performance, this switch plate is designed to withstand the demands of frequent use.Featuring a push button switch and a toggle switch, this plate offers both tactile and visual feedback, making it ideal for individuals with different accessibility needs. Whether it is used in automotive, marine, or industrial settings, this switch plate ensures easy operation and enhances overall user experience.Additionally, the CARLING TECHNOLOGIES part 272-06747 is designed to be easily installed, with clearly labeled terminals for quick and hassle-free wiring. Its compact and durable design allows for easy integration into existing systems, making it a reliable and efficient choice for any application that requires a switch access push button switch/toggle switch plate.
Search Keywords:
27206747
IN STOCK:
2,958
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4871
$97.420
400
$0.4642
$185.680
1,000
$0.4241
$424.100
2,600
$0.4010
$1,042.600
5,000
$0.3932
$1,966.000
7,600
$0.3893
$2,958.680
10,000
$0.3854
$3,854.000
15,000
+
$0.3815
$5,722.500
CUSTOMERS
ALSO BOUGHT
111-16-73
1-pole - ON-None-OFF - 3A/6A 250V/125V AC/DC not HP rated - Non-Illuminated Bat Style Tog...
DK284-73
2-pole - ON-None-OFF - 8A/16A 250VAC/125VAC 1 HP - Non-Illuminated Bat Style Toggle - Scr...
380-08602
Hex Nut Bright Nickel
728-15907
Lock Washer Nickel
1374-1W
15 Amp, 125 Volt, NEMA 5-15R, 2P, 3W, Snap-In Receptacle, Straight Blade, Grounding, Leads...