Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
272-06935
Alias/AKA:
IND-PL-D-ONOFF-BRTNKL
RoHS:
Yes
HTS:
85389099
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Plate
Switch Type:
Push Button Switch/Toggle Switch
Color:
Nickel
Switch Access Push Button Switch/Toggle Switch Plate
Search Keywords:
27206935
IN STOCK:
441
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
200
$0.890
$178.000
400
$0.822
$328.800
1,000
$0.786
$786.000
2,600
$0.767
$1,994.200
5,000
$0.760
$3,800.000
7,600
$0.752
$5,715.200
10,000
$0.745
$7,450.000
15,000
+
$0.737
$11,055.000
CUSTOMERS
ALSO BOUGHT
CA201-73
1-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Bat Style Toggle ...
999-37246-001
Hex Seal Boot Blue Water
250-8738-14-504
250 Series, turret 3/8" MH Black Anodized DataLamp Cartridge PMI Base
507-4860-3332-500F
LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
280-346
Separator plate - 2 mm thick - oversized - orange