help desk software
DATA SHEET

2BB62-73

Carling Technologies

Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 120VAC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2BB62-73
Alias/AKA:
117-10754000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@120VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
N/A
Operating Temperature:
-17.8 to 65.6 °C
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 120VAC Panel Mount with Threads
Search Keywords:
2BB6273
IN STOCK: 60
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.10
$101.000
30
$9.80
$294.000
50
$9.39
$469.500
100
$6.72
$672.000
250
$5.21
$1,302.500
500
$5.01
$2,505.000
1,000 +
$4.89
$4,890.000
Older Equivalent
117-10754000
117-10754000
VIEW PRODUCT
Tools/3D Models