help desk software
DATA SHEET

2FA53-73

Carling Technologies

1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Solder Lug

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2FA53-73
Alias/AKA:
FFF-26885000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.8 x 16.1 x 54.66 mm
Operating Temperature:
-17.8 to 65.6 °C
1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Solder Lug
Search Keywords:
2FA5373
IN STOCK: 1,009
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.28
$65.600
40
$3.23
$129.200
100
$3.04
$304.000
260
$2.99
$777.400
500
$2.95
$1,475.000
1,000
$2.90
$2,900.000
2,500
$2.86
$7,150.000
5,000 +
$2.82
$14,100.000
Older Equivalent
FFF-26885000
FFF-26885000
VIEW PRODUCT
Tools/3D Models