2FA53-78/TABS
Carling Technologies1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2FA53-78/TABS
Alias/AKA:
FFF-26993000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.8 x 16.1 x 57.37 mm
Operating Temperature:
-17.8 to 65.6 °C
The CARLING TECHNOLOGIES part 2FA53-78/TABS is a high-quality toggle switch designed for a variety of applications. This switch features a single-pole, single-throw (SPST) configuration with an ON-None-OFF function. It has a bat lever and is equipped with quick connect terminals for easy installation. With a rating of 15A at 250VAC and 559.27VA, this switch is suitable for high-power applications. It is designed for panel mounting and features threads for secure installation. Trust CARLING TECHNOLOGIES for reliable and durable switches that meet your specific needs.
Search Keywords:
2FA5378TABS
IN STOCK:
3,610
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
20
$4.119
$82.380
40
$4.078
$163.120
100
$3.701
$370.100
260
$3.327
$865.020
500
$3.268
$1,634.000
1,000
$3.200
$3,200.000
2,500
$3.168
$7,920.000
5,000
+
$3.136
$15,680.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1217080-1
FASTON 205/250 PCB MOUNTED TPBR
1-1546306-0
10P.374" DR BARRIER STRIP
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
U53
Switch Access Knurled Nut
66101-4
Socket Contact - AMP Type III+ - 18 to 16 AWG (.8 to 1.4 mm²) Wire Size - Sel. Gold/Nickel...