2FA54-73
Carling Technologies1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Screw Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2FA54-73
Alias/AKA:
FFF-27206000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.8 x 16.1 x 55.67 mm
Operating Temperature:
-17.8 to 65.6 °C
The CARLING TECHNOLOGIES part 2FA54-73 is a high-quality toggle switch designed for reliable performance and easy installation. Featuring a SPST (Single-Pole, Single-Throw) configuration, this switch has an ON position and a None position, and an OFF position. The switch has a bat lever and is equipped with screw terminals for secure connections. It has a maximum rating of 15A at 250VAC and 559.27VA, making it suitable for a variety of electrical applications. The switch is panel-mounted with threads, providing a secure and easily accessible installation option. Trust the CARLING TECHNOLOGIES part 2FA54-73 for durable and efficient switching in your electrical system.
Search Keywords:
2FA5473
IN STOCK:
2,898
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$5.93
$59.300
30
$3.92
$117.600
100
$3.59
$359.000
250
$3.50
$875.000
500
$3.36
$1,680.000
1,000
$3.31
$3,310.000
2,500
$3.26
$8,150.000
5,000
+
$3.21
$16,050.000
Product Guides
Product Changes