2FA54-78
Carling Technologies1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Style Toggle - Screw Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2FA54-78
Alias/AKA:
FFF-27435000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.8 x 16.1 x 55.67 mm
Operating Temperature:
-17.8 to 65.6 °C
The CARLING TECHNOLOGIES 2FA54-78 is a reliable and durable toggle switch that features a Single Pole Single Throw (SPST) configuration. This switch is designed to be in the OFF state when the toggle lever is in the None position, and in the ON state when the lever is in the Bat position. With a maximum current rating of 15A and a maximum voltage rating of 250VAC, this switch is capable of handling substantial electrical loads. The 559.27VA rating ensures that it can safely operate within its specified power limits. Additionally, the panel mount design with threaded mounting allows for convenient installation and secure attachment in a variety of industrial applications.
Search Keywords:
2FA5478
IN STOCK:
319
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$10.54
$105.400
30
$8.81
$264.300
50
$8.01
$400.500
100
$7.48
$748.000
250
$6.33
$1,582.500
500
$6.23
$3,115.000
1,000
+
$6.16
$6,160.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2-328999-1
PIDG 16-14 R 3/8; TAPE
776273-5
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5
208483-1
CMC RECEPTACLE ASSY,SIZE 28
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...