help desk software
DATA SHEET

2FA54-E8

Carling Technologies

Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2FA54-E8
Alias/AKA:
FFF-27512500
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.8 x 16.1 x 89.02 mm
Operating Temperature:
-17.8 to 65.6 °C
The CARLING TECHNOLOGIES part 2FA54-E8 is a high-quality toggle switch with a bat lever and screw terminals. It is a single pole, single throw (SPST) switch that can handle up to 15A at 250VAC or 559.27VA power. This switch is panel-mounted with threads for easy installation and is designed for reliable performance in a variety of applications.
Search Keywords:
2FA54E8
IN STOCK: 220
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$15.31
$153.100
30
$15.13
$453.900
50
$14.98
$749.000
100
$14.47
$1,447.000
250
$13.78
$3,445.000
500
$13.58
$6,790.000
1,000 +
$13.38
$13,380.000
Older Equivalent
FFF-27512500
FFF-27512500
VIEW PRODUCT
Tools/3D Models