2FAA01-73
Carling Technologies1-pole - ON-None-OFF - 12A/20A 250VAC/125VAC 1 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2FAA01-73
Alias/AKA:
FFF-26368000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
SPST
Switch Configuration:
On None Off
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.8mm x 16.1mm x 57.08 mm
Operating Temperature:
N/A
The CARLING TECHNOLOGIES part 2FAA01-73 is a high-quality toggle switch designed for reliable performance in various applications. It features a single-pole, single-throw (SPST) configuration with an ON-None-OFF function and is equipped with a round lever for easy operation. This switch has been specifically built for a quick and secure connection, thanks to its quick connect terminals. With a maximum current rating of 20A at 250VAC and a power rating of 745.7VA, it is capable of handling demanding electrical loads. The switch is designed for panel mounting and includes threads for easy installation. Trust CARLING TECHNOLOGIES for a dependable and efficient toggle switch solution.
Search Keywords:
2FAA0173
IN STOCK:
511
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$5.144
$51.440
30
$4.247
$127.410
100
$4.078
$407.800
250
$3.854
$963.500
500
$3.815
$1,907.500
1,000
$3.776
$3,776.000
2,500
$3.698
$9,245.000
5,000
+
$3.661
$18,305.000
Product Guides
Product Changes