2FB53-73
Carling Technologies1-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Solder Lug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2FB53-73
Alias/AKA:
FFF-27844000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.8 x 16.1 x 54.66 mm
Operating Temperature:
-17.8 to 65.6 °C
The CARLING TECHNOLOGIES part 2FB53-73 is a versatile switch designed for various applications. It features a toggle ON/None/ON configuration, allowing for convenient operation. The switch has a single pole double throw (SPDT) configuration, providing flexibility in circuit connections. It is equipped with a bat lever for easy manual operation. With a solder lug design, the switch ensures secure and durable connections. It has a maximum current rating of 15A and a maximum voltage rating of 250VAC, making it suitable for a range of electrical systems. The switch has a power rating of 559.27VA, ensuring reliable performance. Designed for panel mounting, it is equipped with threads for easy installation and stability.
Search Keywords:
2FB5373
IN STOCK:
2,772
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$6.637
$66.370
30
$6.570
$197.100
50
$6.505
$325.250
100
$5.961
$596.100
250
$4.395
$1,098.750
500
$3.678
$1,839.000
1,000
+
$3.629
$3,629.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
728-15907
Lock Washer Nickel
PR11-1-1.50A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
102387-4
20 MODIV HSG COMP DR .100 POL
102387-5
24 MODIV HSG COMP DR .100 POL
IPR3SAD6L0S
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount So...