2FB54-73
Carling Technologies1-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Screw Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2FB54-73
Alias/AKA:
FFF-27992000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.8 x 16.1 x 55.67 mm
Operating Temperature:
-17.8 to 65.6 °C
The CARLING TECHNOLOGIES 2FB54-73 is a high-quality toggle switch designed for industrial applications. It features a single pole, double throw (SPDT) configuration with a bat lever screw for easy operation. This switch has a current rating of 15A and a voltage rating of 250VAC, capable of handling up to 559.27VA. The switch is panel-mounted with threads for secure installation, making it a reliable choice for various electrical systems.
Search Keywords:
2FB5473
IN STOCK:
340
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$6.08
$60.800
30
$5.87
$176.100
50
$5.57
$278.500
100
$5.42
$542.000
250
$5.36
$1,340.000
500
$5.31
$2,655.000
1,000
+
$5.25
$5,250.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
209-3-1-62-4-9-60
Circuit Breaker Magnetic
36160
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
HL254-73
3-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - S...
09325-G
Fan Guard Only - Plastic - 80mm - No Retainer nor Media
DNF14-187FIB-C
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully...