2FC54-73
Carling Technologies1-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Screw Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2FC54-73
Alias/AKA:
FFF-28370000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.8 x 16.1 x 55.67 mm
Operating Temperature:
-17.8 to 65.6 °C
The CARLING TECHNOLOGIES part 2FC54-73 is a high-quality toggle switch designed for various applications. This SPDT (Single Pole, Double Throw) switch has an ON-OFF-ON configuration, giving you versatile control options. Featuring a durable bat lever and screw terminals, it ensures secure and reliable connections. With a rating of 15A and 250VAC (559.27VA), this switch is capable of handling demanding electrical loads. Designed for panel mounting with threaded inserts, it offers easy and hassle-free installation. Trust CARLING TECHNOLOGIES to deliver a reliable and efficient switch solution for your electrical needs.
Search Keywords:
2FC5473
IN STOCK:
201
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$6.707
$67.070
30
$6.046
$181.380
50
$5.980
$299.000
100
$5.561
$556.100
250
$5.220
$1,305.000
500
$4.751
$2,375.500
1,000
+
$4.704
$4,704.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
172168-1
6 CIR UNIV M-N-L PLUG
25-7510
RCA FEMALE TO BNC MALE ADAPTER
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
206151-1
23-37 RECEPT STD SEX
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.