2GA50-73
Carling TechnologiesSwitch Toggle ON None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GA50-73
Alias/AKA:
GGG-36556380
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 57.4 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
2GA5073
IN STOCK:
86
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
20
$6.46
$129.200
40
$6.27
$250.800
100
$4.30
$430.000
260
$3.38
$878.800
500
$3.21
$1,605.000
1,000
$3.16
$3,160.000
2,500
$3.05
$7,625.000
5,000
+
$3.01
$15,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States