2GA51-NBL8
Carling TechnologiesSwitch Toggle ON None OFF SPST Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GA51-NBL8
Alias/AKA:
GGG-33828200
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON None OFF SPST Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
2GA51NBL8
IN STOCK:
160
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$9.16
$91.600
30
$7.44
$223.200
100
$5.09
$509.000
250
$3.99
$997.500
500
$3.77
$1,885.000
1,000
$3.67
$3,670.000
2,500
$3.58
$8,950.000
5,000
+
$3.52
$17,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
272-06935
Switch Access Push Button Switch/Toggle Switch Plate
250-8738-14-504
250 Series, turret 3/8" MH Black Anodized DataLamp Cartridge PMI Base
507-4860-3332-500F
LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
280-346
Separator plate - 2 mm thick - oversized - orange
S8VKG03012
AC/DC Power Supply Single-OUT 12V 2.5A 30W 8-Pin