2GB50-78
Carling TechnologiesSwitch Toggle ON None ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GB50-78
Alias/AKA:
GGG-36556352
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 57.4 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
2GB5078
IN STOCK:
77
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$8.46
$84.600
30
$8.21
$246.300
50
$7.87
$393.500
100
$5.63
$563.000
250
$4.36
$1,090.000
500
$4.20
$2,100.000
1,000
+
$4.09
$4,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States