2GC51-NBL8
Carling TechnologiesSwitch Toggle ON OFF ON SPDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GC51-NBL8
Alias/AKA:
GGG-33925000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON OFF ON SPDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
2GC51NBL8
IN STOCK:
158
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$10.66
$106.600
30
$9.30
$279.000
50
$8.53
$426.500
100
$8.45
$845.000
250
$8.36
$2,090.000
500
$8.28
$4,140.000
1,000
+
$8.20
$8,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States