2GC54-NBL8
Carling TechnologiesSwitch Toggle ON OFF ON SPDT Paddle Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GC54-NBL8
Alias/AKA:
GGG-33930400
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON OFF ON SPDT Paddle Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
2GC54NBL8
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$10.71
$107.100
30
$10.37
$311.100
50
$9.91
$495.500
100
$7.09
$709.000
250
$5.48
$1,370.000
500
$5.26
$2,630.000
1,000
+
$5.12
$5,120.000
Please Note:
Item may be subject to tariff fee if shipping within the United States