2GE51-78
Carling TechnologiesSwitch Toggle ON ON ON SP3T Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GE51-78
Alias/AKA:
GGG-33968000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
N/A
The CARLING TECHNOLOGIES part 2GE51-78 is a high-quality toggle switch designed for various applications. This switch features a SP3T (Single Pole Three Throw) configuration, allowing for different operational modes. With a bat lever and quick connect terminals, it provides easy and convenient installation.With a maximum rating of 15A and 250VAC, this switch can handle a wide range of electrical loads, making it suitable for both residential and industrial use. Its impressive 559.27VA power handling capability ensures reliable performance and long-lasting durability.Designed for panel mounting, this switch comes with threads that provide a secure and sturdy fit onto any compatible surface. It offers a seamless integration into your equipment or control system. Overall, the CARLING TECHNOLOGIES part 2GE51-78 toggle switch combines superior functionality, ease of use, and robust construction, making it an excellent choice for a range of switching applications.
Search Keywords:
2GE5178
IN STOCK:
442
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$19.12
$191.200
30
$17.66
$529.800
50
$17.29
$864.500
100
$16.21
$1,621.000
250
$14.18
$3,545.000
500
$13.80
$6,900.000
1,000
+
$13.58
$13,580.000
Please Note:
Item may be subject to tariff fee if shipping within the United States