help desk software
DATA SHEET

2GK01-73

Carling Technologies

2-pole - ON-None-OFF - 20A 125-250VAC 1 1/2 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GK01-73
Alias/AKA:
GGG-34530000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@250VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 59.74 mm
Operating Temperature:
N/A
The CARLING TECHNOLOGIES part 2GK01-73 is a high-quality switch toggle that is perfect for a variety of applications. Featuring a DPST (Double Pole, Single Throw) configuration, this switch has a Bat Lever for effortless and precise operation. With a quick connection feature, it allows for easy installation and removal. This switch is designed for a maximum current rating of 20A and a voltage rating of 250VAC. It is panel mounted with threads, ensuring a secure and stable attachment to your desired surface.
Search Keywords:
2GK0173
IN STOCK: 276
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.09
$90.900
30
$8.77
$263.100
50
$8.60
$430.000
100
$8.39
$839.000
250
$8.22
$2,055.000
500
$8.14
$4,070.000
1,000 +
$8.06
$8,060.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
GGG-34530000
GGG-34530000
VIEW PRODUCT
Tools/3D Models