2GK04-73
Carling TechnologiesSwitch Toggle ON None OFF DPST Bat Lever Screw 20A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GK04-73
Alias/AKA:
GGG-34574000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@250VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
N/A
Switch Toggle ON None OFF DPST Bat Lever Screw 20A 250VAC Panel Mount with Threads
Search Keywords:
2GK0473
IN STOCK:
500
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$14.54
$145.400
30
$13.43
$402.900
50
$12.10
$605.000
100
$11.31
$1,131.000
250
$11.14
$2,785.000
500
$10.98
$5,490.000
1,000
+
$10.81
$10,810.000
Please Note:
Item may be subject to tariff fee if shipping within the United States