help desk software
DATA SHEET

2GK50-73

Carling Technologies

2-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Solder Lug .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GK50-73
Alias/AKA:
GGG-34620000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 57.4 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 2GK50-73 is a high-quality toggle switch suitable for various applications. It features an ON-None-OFF configuration with double-pole, single-throw (DPST) functionality, making it ideal for controlling multiple circuits simultaneously. The switch is designed with a sturdy bat lever for easy manipulation and solder lug terminals for secure connections. With a maximum rating of 15A at 250VAC or 559.27VA, this switch ensures reliable performance and long-lasting durability. It conveniently mounts on panels using threads, providing an easy and secure installation. Trust CARLING TECHNOLOGIES for exceptional quality and performance in your electrical projects.
Search Keywords:
2GK5073
IN STOCK: 481
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.97
$109.700
30
$10.31
$309.300
50
$9.51
$475.500
100
$9.42
$942.000
250
$9.11
$2,277.500
500
$9.02
$4,510.000
1,000 +
$8.27
$8,270.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
GGG-34620000
GGG-34620000
VIEW PRODUCT
Tools/3D Models