help desk software
DATA SHEET

2GK50-D-4B-B

Carling Technologies

Switch Toggle ON None OFF DPST Paddle Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GK50-D-4B-B
Alias/AKA:
GTI-40483500
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 55.22 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON None OFF DPST Paddle Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
2GK50D4BB
IN STOCK: 107
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$11.09
$110.900
30
$10.77
$323.100
50
$10.32
$516.000
100
$7.19
$719.000
250
$5.51
$1,377.500
500
$5.43
$2,715.000
1,000 +
$5.34
$5,340.000
Older Equivalent
GTI-40483500
GTI-40483500
VIEW PRODUCT
Tools/3D Models