2GK51-73
Carling TechnologiesSwitch Toggle ON None OFF DPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GK51-73
Alias/AKA:
GGG-34773000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 2GK51-73 is a high-quality toggle switch designed for various electrical applications. This DPST (double pole single throw) switch features a bat lever for easy operation and comes with quick connect terminals for seamless connectivity. With a maximum rating of 15A and 250VAC (559.27VA), this switch offers reliable performance and is suitable for a wide range of voltage and current requirements. The switch is panel mountable with threads, allowing for easy installation and secure attachment to control panels or equipment. Trust CARLING TECHNOLOGIES for durable, efficient, and versatile switches that deliver exceptional performance.
Search Keywords:
2GK5173
IN STOCK:
1,418
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$5.254
$52.540
30
$5.015
$150.450
50
$4.916
$245.800
100
$4.765
$476.500
250
$4.654
$1,163.500
500
$4.607
$2,303.500
1,000
+
$4.561
$4,561.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
7694K4
Toggle Switch - 4PDT - On-None-On - 15A 125VAC, 10A 250VAC - Screw Terminals.
1091M1-125VAC
Series non-Relampable LED Indicator Light - Red - 125 VAC
2GL51-73
Switch Toggle ON None ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Th...