2GK51-73-XMS
Carling TechnologiesUse replacement - Bulk packaged instead of 1 per bag. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GK51-73-XMS
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 2GK51-73-XMS is a high-quality replacement switch that comes bulk packaged instead of the traditional 1 per bag packaging. This ensures convenience and cost-effectiveness for customers who need multiple switches. The switch is designed to provide reliable performance and durability, making it suitable for various applications. Upgrade your electronic devices with this exceptional bulk packaged replacement switch from CARLING TECHNOLOGIES.
Search Keywords:
2GK5173XMS
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$10.56
$105.600
30
$10.23
$306.900
50
$9.77
$488.500
100
$7.05
$705.000
250
$5.45
$1,362.500
500
$4.48
$2,240.000
1,000
+
$4.20
$4,200.000