2GK71-73
Carling Technologies2-pole - ON-None-OFF - 12A/17A 250VAC/125VAC 1 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GK71-73
Alias/AKA:
GGG-35124000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 59.74 mm
Operating Temperature:
N/A
2-pole - ON-None-OFF - 12A/17A 250VAC/125VAC 1 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.)
Search Keywords:
2GK7173
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
10
Available in less than min:
4
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$12.386
$12.386
10
$11.260
$112.600
30
$10.930
$327.900
50
$10.480
$524.000
100
$7.300
$730.000
250
$5.590
$1,397.500
500
$5.510
$2,755.000
1,000
+
$5.430
$5,430.000
Please Note:
Item may be subject to tariff fee if shipping within the United States