2GL50-73
Carling TechnologiesSwitch Toggle ON None ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GL50-73
Alias/AKA:
GGG-35259000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 57.4 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 2GL50-73 is a high-quality Switch Toggle designed for use in various applications. It features a reliable ON/None/ON configuration, offering flexible control options. This particular switch is equipped with a DPDT circuitry and a sturdy Bat Lever for ease of operation. With a solder lug connection type, it ensures a secure and stable electrical connection. The switch has a maximum current rating of 15A at 250VAC, making it suitable for power-hungry devices and systems. With a maximum voltage-amperes (VA) rating of 559.27, it can handle a considerable amount of power. Designed for panel mounting, the switch comes with threaded fittings for easy installation.
Search Keywords:
2GL5073
IN STOCK:
2,215
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$8.61
$86.100
30
$7.60
$228.000
50
$7.37
$368.500
100
$7.19
$719.000
250
$6.20
$1,550.000
500
$6.08
$3,040.000
1,000
+
$6.02
$6,020.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
PR11-1-1.50A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
102387-4
20 MODIV HSG COMP DR .100 POL
102387-5
24 MODIV HSG COMP DR .100 POL
172168-1
6 CIR UNIV M-N-L PLUG
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.