2GL50-78
Carling TechnologiesSwitch Toggle ON None ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GL50-78
Alias/AKA:
GGG-35270000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 57.4 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 2GL50-78 is a high-quality toggle switch designed for panel mount applications. This switch features a double pole, double throw (DPDT) configuration, allowing for versatile control options. With a maximum current rating of 15 amps and a maximum voltage rating of 250VAC/559.27VA, this switch is capable of handling various electrical systems efficiently. The bat lever design and solder lug terminals make installation easy and secure. Furthermore, the switch is equipped with threaded mounts, enabling sturdy panel mounting for durability. Choose the CARLING TECHNOLOGIES part 2GL50-78 for reliable and effortless toggling in your electrical projects.
Search Keywords:
2GL5078
IN STOCK:
322
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$18.30
$183.000
30
$16.91
$507.300
50
$16.19
$809.500
100
$15.47
$1,547.000
250
$13.18
$3,295.000
500
$12.98
$6,490.000
1,000
+
$12.78
$12,780.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Changes