2GL51-73
Carling Technologies2-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GL51-73
Alias/AKA:
GGG-35286000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 2GL51-73 is a high-quality toggle switch designed for panel mount applications. This switch features a Double Pole Double Throw (DPDT) configuration, allowing for versatile switching possibilities. Its sturdy bat lever and quick-connect terminals ensure secure and efficient electrical connections. With a rating of 15A at 250VAC and 559.27VA, this switch is capable of handling a wide range of electrical loads. Additionally, it is designed with threads for easy installation and a secure fit on the panel. Trust CARLING TECHNOLOGIES for reliable and durable electrical components.
Search Keywords:
2GL5173
IN STOCK:
3,230
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$7.45
$74.500
30
$7.22
$216.600
50
$7.11
$355.500
100
$6.70
$670.000
250
$6.22
$1,555.000
500
$5.48
$2,740.000
1,000
+
$5.40
$5,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
CP882
BNC 2PC PLUG RG-59
7107SYZQE
Miniature Toggle Switch - SP (On-Off-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...
208101-8
LATCH BLOCK (SZ 1-4)
3-644615-8
08P MTA156 POL HDR ASSY LF
2GK51-73
2-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - ...