2GL51-78
Carling Technologies2-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GL51-78
Alias/AKA:
GGG-35320000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
The Carling Technologies 2GL51-78 is a high-quality toggle switch designed for superior performance in various applications. This switch features a DPDT (double pole, double throw) configuration, allowing for enhanced control and versatility. It is equipped with a bat lever and is designed for quick connection. With a rating of 15A at 250VAC (559.27VA), this switch ensures efficient power transmission and reliable operation. The panel mount design, along with threaded installation, makes it easy to install on any panel or enclosure. Trust Carling Technologies for durable and reliable switches that meet your specific needs.
Search Keywords:
2GL5178
IN STOCK:
328
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$16.42
$164.200
30
$13.90
$417.000
50
$12.42
$621.000
100
$11.25
$1,125.000
250
$9.31
$2,327.500
500
$9.08
$4,540.000
1,000
+
$8.99
$8,990.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes