help desk software
DATA SHEET

2GL51-NBL8

Carling Technologies

Switch Toggle ON None ON DPDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GL51-NBL8
Alias/AKA:
GGG-35330000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON None ON DPDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
2GL51NBL8
IN STOCK: 141
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$17.70
$177.000
30
$15.95
$478.500
50
$15.24
$762.000
100
$14.34
$1,434.000
250
$14.13
$3,532.500
500
$13.92
$6,960.000
1,000 +
$13.71
$13,710.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
GGG-35330000
GGG-35330000
VIEW PRODUCT
Tools/3D Models